| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513317-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Dual Band, US Dual Band, WCDMA |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Application: | Cat-M/NB-IoT, Cellular, ISM |
| Band Type: | Multi Band |
| Center Frequency: | 1940 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2170 MHz, 824 - 960 MHz |
| Gain: | 2 dB |
| SKU: | AMP1513317-1 |
1513317-1
| Heilind Number: | AMP1513317-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513317-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance PCB Antenna, designed for Multi Band applications including Cat-M/NB-IoT, Cellular, and ISM. Featuring an internal/embedded mount for seamless integration, this omnidirectional antenna offers a gain of up to 3 dBi, ensuring optimal signal strength. With RoHS compliance and a VSWR of 3:1, it meets stringent quality standards. Operating within the frequency range of 824-960 MHz and 1710-2170 MHz, it caters to diverse communication needs. Its linear polarization and 50 Ω impedance further enhance its efficiency, making it ideal for EU Dual Band, US Dual Band, and WCDMA protocols. Whether for industrial IoT applications or cellular connectivity, this antenna is a reliable choice for stable and high-speed wireless communication.


