| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-14SY |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 2:1 |
| Antenna Type: | Chip, PCB |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2441.75 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz |
| Gain: | 2 dB |
| SKU: | AMP1513353-1 |
MS3454LS20-14SY
| Heilind Number: | AMP1513353-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-14SY |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
This RoHS-compliant chip antenna offers a 2 dB gain and operates on a single band, making it ideal for Bluetooth and Wi-Fi applications. Designed for internal/embedded mounting via through-hole or tab style, it provides omnidirectional coverage with a center frequency of 2441.75 MHz. With a VSWR of 2:1 and impedance of 50 Ω, it is suitable for ZigBee, Bluetooth, 802.11b, and 802.11g protocols. Featuring linear polarization, it ensures reliable wireless connectivity in various environments. A versatile and efficient choice for antenna solutions in the 2.4 GHz frequency range.


