| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-14SZ |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | UWB |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, UWB |
| Band Type: | Wide Band |
| Center Frequency: | 4550 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 3100 - 6000 MHz |
| Gain: | 2 dB |
| SKU: | AMP1513381-1 |
MS3454LS20-14SZ
| Heilind Number: | AMP1513381-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-14SZ |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Wide Band, 5G / UWB, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with cutting-edge technology using this RoHS-compliant wide band antenna, designed for high-performance applications. With a 2 dB gain and omnidirectional directionality, it ensures reliable signal transmission within the 3100-6000 MHz frequency range. Perfect for 5G and UWB protocols, this stamped metal antenna features a convenient snap-in mounting style and is compatible with MHF, MHF1, U.FL, and UMCC antenna terminations. With a VSWR of 3:1 and an impedance of 50 Ω, it guarantees efficient signal reception and transmission. Whether for commercial or industrial use, this antenna is a versatile solution for boosting connectivity in a variety of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


