| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513431-2 |
| Gain: | 2 dB |
| Band Type: | Single Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz |
| Center Frequency: | 2441.75 MHz |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1513431-2 |
1513431-2
| Heilind Number: | AMP1513431-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513431-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
This RoHS-compliant chip antenna boasts a 2 dB gain, ideal for enhancing Bluetooth and Wi-Fi connectivity. Designed for internal/embedded mounting on PCBs, it offers surface mount convenience and omnidirectional coverage. Operating within the 2400-2483.5 MHz frequency range with a center frequency of 2441.75 MHz, it's a versatile choice for ZigBee, Bluetooth, 802.11b, and 802.11g protocols. With a VSWR of 2:1, 50 Ω impedance, and linear polarization, it ensures reliable performance in various wireless applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2018 | E-18-003389 (xml) - Discontinuation. | N/A | |||


