| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513472-5 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP1513472-5 |
1513472-5
| Heilind Number: | AMP1513472-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513472-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this Stamped Metal Antenna, designed for seamless Bluetooth and Wi-Fi performance. Featuring a dual-band operation, it ensures reliable signal transmission for a range of applications. With an external mount and snap-in design, installation is quick and convenient. The omnidirectional orientation and single port configuration offer versatile placement options. Boasting a gain of 3 < 6 dBi, this antenna delivers impressive signal strength. RoHS compliant and compatible with MHF, MHF1, and U.FL connectors, it meets stringent industry standards. Covering frequencies from 2480 to 2620 MHz and 5500 to 6200 MHz, it is ideal for ZigBee, Bluetooth, and various Wi-Fi protocols. Trust in this antenna for efficient and high-performance wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


