| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513472-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP1513472-7 |
1513472-7
| Heilind Number: | AMP1513472-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513472-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this RoHS-compliant Dual Band Stamped Metal Antenna, designed for Bluetooth and Wi-Fi applications. With a 3 dB gain and omnidirectional directionality, it ensures reliable signal reception in both the 2480 - 2620 MHz and 5500 - 6200 MHz frequency ranges. Featuring a snap-in mounting style and compatibility with MHF, MHF1, U.FL, and UMCC terminations, it offers easy installation for seamless integration. Perfect for ZigBee, Bluetooth, and various 802.11 protocols, this antenna guarantees optimal performance with a VSWR of 3:1 and 50 Ω impedance. Upgrade your wireless setup with this high-quality, external mount antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


