| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513472-8 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Snap In |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2585 MHz, 5850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2550 - 2620 MHz, 5500 - 6200 MHz |
| Gain: | 3 dB |
| SKU: | AMP1513472-8 |
1513472-8
| Heilind Number: | AMP1513472-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513472-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with our dual-band stamped metal antenna, designed for Bluetooth and Wi-Fi applications. This omnidirectional antenna boasts a 3dB gain, making it ideal for external mounting. With compatibility for MHF, MHF1, U.FL, and UMCC antenna terminations, it offers versatility in installation. Operating at frequencies ranging from 2550 to 2620 MHz and 5500 to 6200 MHz, it covers a wide spectrum for enhanced signal strength. Whether you're utilizing ZigBee, Bluetooth, or various 802.11 protocols, this antenna guarantees optimal performance with its 50 Ω impedance and linear polarization. Perfect for a range of applications, it's a must-have component for reliable wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


