| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS20-15S |
| Impedance: | 50 Ω |
| Polarization: | Right Hand Circular |
| Protocol: | GPS |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | SMD, SMT |
| Application: | GPS |
| Band Type: | Single Band |
| Center Frequency: | 1575 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1565 - 1585 MHz |
| Gain: | 0 dB |
| SKU: | AMP1513634-1 |
MS3454LS20-15S
| Heilind Number: | AMP1513634-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS20-15S |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Single Band, GPS, Internal/Embedded Mount, Surface Mount, SMD / SMT, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
This RoHS-compliant stamped metal antenna offers reliable GPS connectivity with an omnidirectional signal reception in the frequency range of 1565-1585 MHz. Designed for internal/embedded mounting using surface mount technology, it ensures seamless integration into compact devices. With a gain of 0 dB and impedance of 50 Ω, this antenna guarantees efficient signal transmission and reception. Its right-hand circular polarization and SMD termination make it ideal for GPS applications requiring a stable and high-performance antenna solution. Perfect for a variety of GPS-enabled devices, this antenna delivers consistent and accurate location tracking in any environment.


