| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-32SY(023) |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 12 - 14 AWG, 1.65 - 3.45 mm², 3260 - 6800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152874 |
PT06SE-22-32SY(023)
Specifications
Detailed Description
Enhance your electrical connections with these PIDG series Ring Tongue connectors. Designed for optimal performance, they feature a #6 stud size (M3.5) and straight orientation for easy installation. Operating at temperatures up to 105°C (221°F), they offer reliable conductivity for wire sizes ranging from 12 to 14 AWG (1.65 - 3.45 mm²). The closed barrel design ensures secure crimping, while the insulated housing provides added safety. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for a variety of applications, these connectors are a must-have for any project requiring durable and efficient terminal solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 102320-1 | UNIVERSAL HEADER LATCH | ![]() |


