| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534077-4 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 2352 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2131 |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.95 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534077-4 |
| SKU: | AMP1534077-4 |
1534077-4
| Heilind Number: | AMP1534077-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534077-4 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our MULTIFITING MK2 ASSY, featuring a 4POS configuration. This RAST 5 IDC Connector Assembly guarantees reliable performance, meeting UL and CSA standards for quality assurance. Crafted with durable PA 6/6 housing, it ensures secure cable mounting with insulation displacement crimp termination. The tin-plated contacts offer optimal conductivity, suitable for both AC and DC applications up to 250V. Designed for power circuitry, it accommodates 22-17 AWG stranded wire, making it versatile for various setups. With a compact rectangular shape, it fits seamlessly into your system, with polarization for easy alignment. Trust in its LR 7189 and E28476 certifications, as well as VDE testing, for peace of mind in your appliance connections. Compliant with RoHS standards, it's a sustainable choice for your projects. Whether in industrial or commercial settings, this connector assembly is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534072-4 | ![]() |


