| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534162-1 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1534162-1 |
1534162-1
| Heilind Number: | AMP1534162-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534162-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with the AMP MCP 1.5K Contact. Designed for optimal performance, this crimp terminal boasts a high amperage rating of 12 A, making it suitable for a wide range of applications. With a durable tin plating, it ensures reliable conductivity even in harsh environments with an operating temperature range of -40 to 130°C (-40 to 266°F). Its F-Crimp design and locking lance feature provide secure connections, while the receptacle splice type offers easy installation. Compliant with RoHS regulations, this terminal is an essential component for maintaining efficient and compliant electrical systems in vehicles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-1 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 2151064-1 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 2151064-2 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 7-2151064-7 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 7-2266050-7 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 5-2151064-1 | TE Connectivity 1534162-1 Application Tooling | ![]() |
| TE Connectivity 5-2151064-2 | TE Connectivity 1534162-1 Application Tooling | ![]() |


