1534184-2

Heilind Number:AMP1534184-2
Manufacturer:TE Connectivity
Manufacturer Number:1534184-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCP COVER ASSY32P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534184-2
Color:Black
Series:AMP MCP Connector System,AMP MCP Hybrids
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:300
Number of Positions:32
GPL:N10
Packaging:Carton
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M131
Connector System:Wire to Board, Wire-to-Device
Part Aliases:1534184-2
SKU:AMP1534184-2

Detailed Description

Enhance the functionality of your AMP MCP Connector System with this Cover Assembly, designed for a seamless fit with 32-position connectors. Crafted from durable black PBT GF material, it offers both protection and strain relief, ensuring optimal performance in automotive applications. With a package quantity of 300, this assembly is ideal for bulk installations. Compliant with automotive standards and not applicable for lead-free solder processes, it guarantees reliability and longevity. Perfect for wire-to-board and wire-to-device connections, this accessory is a must-have for automotive connector setups. Elevate your connectivity with this essential component.