| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534181-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 12 V DC |
| Row Spacing: | .167 in, 4.24 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 10.4 mm, .409 in |
| Width: | 23 mm, .906 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1534181-1 |
| SKU: | AMP1534181-1 |
1534181-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MCP1.5 REC HSG10P from the AMP MCP 1.5K Connector System. This housing, designed for female terminals, boasts a two-row configuration, ideal for signal applications. With a 12V DC voltage rating and durable PBT body material, it ensures reliable performance in challenging environments. Featuring ten positions and a compact design, it offers versatility while meeting automotive standards. The polarization feature guarantees proper mating, while the operating temperature range of -40 to 120°C ensures suitability for diverse conditions. With a sleek black body and 180° cable exit angle, it combines functionality with aesthetics. Whether for wire-to-board or wire-to-device connections, this housing, with its terminal position assurance and primary locking feature, is a dependable choice for automotive applications. RoHS compliant and lead-free solder capable, it aligns with modern environmental and manufacturing standards. Elevate your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534046-1 | ![]() | |
| TE Connectivity 1241374-1 | ![]() |


