| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534415-7 |
| Amperage: | 6 A |
| Gender: | Female |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1078 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 787.399 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534415-7 |
| SKU: | AMP1534415-7 |
1534415-7
| Heilind Number: | AMP1534415-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534415-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the DUOPL POW FEM CON7P, a high-quality female connector designed for seamless integration. Compliant with UL standards, it guarantees safety and reliability in any application. With a 6 A amperage rating and durable PA 6 housing material, this connector ensures efficient power transmission. Featuring insulation displacement crimp termination and right-angle body orientation, it offers easy and secure installation. The 7-position layout, along with a 5 mm pitch, accommodates multiple connections with precision. With a voltage rating of 250 V and CuNiSi contact material plated with tin, it guarantees optimal conductivity and corrosion resistance. Its natural housing color, tray packaging, and operating temperature range of -40 to 110°C make it suitable for various environments. Perfect for power circuit applications in appliances and beyond, this connector is essential for your wiring projects. RoHS compliant and meeting all necessary industry standards, it's a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1534415-2 | ![]() |


