| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544114-4 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 12 - 16 AWG, 1.4 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544114-4 |
1544114-4
| Heilind Number: | AMP1544114-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544114-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive wiring with our Crimp Contact Terminal. Designed for secure and reliable connections, this terminal accommodates wire sizes ranging from 12 to 16 AWG. With a durable tin plating and a wide operating temperature range of -40 to 125°C, it is suitable for use in various environments. The F-Crimp design ensures a robust attachment, while the Clean Body feature enhances stability. Perfect for automotive, truck, bus, and off-road applications, this terminal is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity solutions with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150623-1 | ![]() | |
| TE Connectivity 2150623-2 | ![]() |


