| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544147-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M122 |
| Connector System: | Wire to Wire |
| Length: | 1.063 in |
| Cable Exit Angle: | 180° |
| Height: | 1.028 in, 26.1 mm |
| Width: | 17.7 mm, .697 in |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | P801038914602 1544147-1 |
| SKU: | AMP1544147-1 |
1544147-1
Specifications
Detailed Description
Enhance connectivity with the PORTE CLIPS MONTE, a crucial component in the NG Power Terminals and Connectors series. This housing, designed for female terminals, features two rows and six positions for efficient signal transmission. Crafted from durable PBT GF material with UL 94V-2 flammability standard, it ensures reliability in automotive applications. With a sealing option for added protection, it operates seamlessly in temperatures ranging from -40 to 85°C. The integrated polarization and terminal position assurance guarantee secure mating, while the black housing with a sleek design adds to its functionality. Ideal for wire-to-wire connections, this component is essential in automotive connector accessories, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this versatile and serviceable housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544133-1 | ![]() |


