1544225-1

Heilind Number:AMP1544225-1
Manufacturer:TE Connectivity
Manufacturer Number:1544225-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PC 3V 6,35 MM NG1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544225-1
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for female terminals
Number of Rows:2
Pitch:.234 in, 5.95 mm
Row Spacing:.167 in, 4.24 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N46
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M122
Connector System:Wire to Wire
Length:.693 in
Cable Exit Angle:180°
Height:22 mm, .866 in
Width:1.083 in, 27.5 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:P801038974602 1544225-1
SKU:AMP1544225-1

Detailed Description

Enhance your automotive connectivity with this NG1 series PC 3V housing for female terminals. Designed for signal circuit applications, this housing features a 180° cable exit angle and is serviceable in a wide operating temperature range from -40 to 100°C (-40 to 212°F). With a pitch of .234 inches (5.95mm) and two rows of terminals, it offers reliable performance in demanding environments. The black PBT GF body material ensures durability, while the integrated primary locking feature provides secure connections. RoHS compliant and suitable for lead-free solder processes, this connector accessory is essential for maintaining optimal performance in your automotive applications.