| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544332-1 |
| Amperage: | 41 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544332-1 |
1544332-1
| Heilind Number: | AMP1544332-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544332-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our LANGUETTE 8MM NG1 terminals. Designed for optimal performance, these terminals feature a clean body and F-crimp type for secure and efficient wire termination. With a durable construction and a wide operating temperature range of -40 to 125°C (-40 to 125°F), they are perfect for use in demanding environments. RoHS compliant and suitable for 10-12 AWG (3-6 mm²) wire sizes, these terminals ensure reliable connectivity. Upgrade your vehicle's electrical system with these high-quality connectors, available for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |


