| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52929-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52929-1 |
52929-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SP SPD 22-16COMM22-18MIL6 Spring Spade Terminals. Designed for efficiency and reliability, these connectors feature a closed barrel and insulation for secure installations. With a voltage rating of 300V and a stud size of #6 (M3.5), they are suitable for a range of applications. Operating at temperatures up to 105°C (221°F), they ensure consistent performance even in demanding environments. Their straight terminal angle and offset orientation make them versatile for various setups. RoHS compliant, these terminals are not only high-quality but also environmentally friendly. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), these connectors offer a precise and efficient solution for your crimping needs. Elevate your projects with Rings & Spades' reliable and compliant connector solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 31812 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 51864-3 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 52929-1 | Cut Strip - PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52935-1 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52943-1 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |


