| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544650-1 |
| Series: | NG Power Terminals and Connectors |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.55 in |
| Cable Exit Angle: | 180° |
| Height: | 1.34 in, 34.2 mm |
| Width: | 1.71 in, 43.4 mm |
| Mating Tab Width: | .315 in, 8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544650-1 |
| SKU: | AMP1544650-1 |
1544650-1
| Heilind Number: | AMP1544650-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544650-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive power connectivity with our PC 2V 8NG1 NOIR JT series housing, designed for female terminals. This high-quality connector features a single row layout with strain relief and polarization for secure assembly. Crafted from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. With two positions and a 180° cable exit angle, it offers versatility in power circuit applications. Engineered for ease of use, it is sealable and supports terminal position assurance. Its compact design, with a height of 34.2mm and width of 43.4mm, allows for efficient installation. RoHS compliant and serviceable, this connector is a dependable choice for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544662-1 | ![]() | |
| TE Connectivity 1544964-1 | ![]() | |
| TE Connectivity 1544965-1 | ![]() | |
| TE Connectivity 1544966-1 | ![]() |


