| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544978-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.382 in |
| Cable Exit Angle: | 180° |
| Height: | 1.343 in, 34.1 mm |
| Width: | 1.709 in, 43.4 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544978-1 |
| SKU: | AMP1544978-1 |
1544978-1
Specifications
Detailed Description
Enhance your automotive connectivity with this NG Power Terminal and Connector Housing Assembly. Designed for NG1+ series applications, this sealed receptacle features a female terminal interface, suitable for signal circuitry. With a pitch of 12mm and IP67 rating, it ensures reliable performance even in harsh environments. The PBT body material, meeting UL 94-HB flammability standards, guarantees durability and safety. Operating temperatures ranging from -40 to 125°C (-40 to 257°F) make it versatile for various automotive systems. Its 180° cable exit angle and compact dimensions facilitate easy installation. Complete with integrated polarization, terminal position assurance, and RoHS compliance, this housing assembly offers both functionality and environmental responsibility in automotive connector setups.


