| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-6 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-6 |
| SKU: | AMP1546018-6 |
1546018-6
Specifications
Detailed Description
Elevate your power and signal connections with our high-performance Special Plug Terminal Block. Designed for seamless board mount installation, this connector boasts a robust PA 6/6 housing in sleek black, ensuring durability in industrial settings. With a contact rating of 12A at 300V AC, it's built for reliable performance. The vertical, right-angle mount angle offers versatility, while the side stackable configuration optimizes space utilization. Featuring phosphor bronze contacts with tin plating, it guarantees secure and efficient wire-to-board termination. Whether for wire sizes ranging from 12 to 30 AWG or operating in temperatures between -40 to 105°C, this connector delivers uncompromising quality and compliance with RoHS standards. Each package contains 100 pieces, making it ideal for various applications in the power and signal circuitry realm. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546019-6 | ![]() | |
| TE Connectivity 1546931-6 | ![]() | |
| TE Connectivity 282830-6 | ![]() | |
| TE Connectivity 282832-6 | ![]() |


