| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-8 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-8 |
| SKU: | AMP1546018-8 |
1546018-8
Specifications
Detailed Description
Easily connect power and signal components with this 8-contact terminal block header, featuring a 12A amperage capacity for efficient performance. Designed for board mount installation, it boasts a durable PA 6/6 housing in sleek black, with phosphor bronze contacts plated with tin for optimal conductivity. Suitable for wire sizes ranging from 12-30 AWG, it offers versatility in various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade connector ensures reliability in harsh environments. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Ideal for side stackable configurations, this terminal block header is an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546931-8 | ![]() | |
| TE Connectivity 282832-8 | ![]() |


