1546019-8

Heilind Number:AMP1546019-8
Manufacturer:TE Connectivity
Manufacturer Number:1546019-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8 POS TERMI-BLOK PIN HEAD 180

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546019-8
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:100
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Stacked Levels:Level 1
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:1546019-8
SKU:AMP1546019-8

Detailed Description

Easily connect power and signal cables with this 8-contact PCB mount terminal block header. Designed for efficient board mounting, it features a durable PA 6/6 housing in sleek black, with brass contacts plated in tin for reliable performance. With a contact rating of 15 A at 300 V AC, it is suitable for industrial applications. Wave solder capable up to 240°C, this lead-free connector is RoHS compliant and operates in a wide temperature range from -40 to 105°C. Each box contains 100 pieces, making it convenient for bulk installations. The header is wire-to-board compatible, accommodating wire sizes from 14 to 30 AWG. Perfect for power and signal circuitry, it ensures secure and efficient connections in various electronic setups.