| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546073-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Pin Length: | 3.8 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546073-7 |
| SKU: | AMP1546073-7 |
1546073-7
Specifications
Detailed Description
Power up your connections with this 7-position header housing in sleek black. Designed for board mount installation with a right-angle orientation, it's perfect for stacking applications with an interlock feature for added security. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, this connector ensures reliable performance in demanding environments. The housing is made of durable PA 6/6 material, while the contacts are crafted from brass with tin plating for optimal conductivity. It's compatible with wire sizes ranging from 12 to 30 AWG and can withstand operating temperatures from -40 to 110°C. RoHS compliant and suitable for lead-free solder processes, this connector is not only efficient but also environmentally friendly. With a package quantity of 100, it's ideal for industrial applications. Elevate your power and signal connections with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282851-8 | ![]() |


