| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546073-8 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Pin Length: | 3.8 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546073-8 |
| SKU: | AMP1546073-8 |
1546073-8
Specifications
Detailed Description
Easily connect power and signal circuits with this industrial-grade right angle header. Featuring a durable PA 6/6 housing in sleek black, it offers secure board mount installation with M3 screws. With 8 positions and a 5.08mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. Operating efficiently in temperatures as low as -40°C, it ensures reliable performance in a wide range of environments. Its brass contacts with tin plating guarantee optimal conductivity, while its side stackable design allows for convenient expansion. RoHS compliant and packaged in quantities of 100, this header is a versatile and essential component for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282851-8 | ![]() |


