| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546105-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546105-2 |
| SKU: | AMP1546105-2 |
1546105-2
Specifications
Detailed Description
Easily connect and secure power and signal components with our 15 A vertical stacking plug terminal block. Designed for efficient wire-to-board installations, this black housing block features two contacts with phosphor bronze and tin plating for optimal conductivity. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG, making it ideal for a variety of applications. Operating in temperatures ranging from -40 to 105 °C, it offers reliable performance in industrial settings. RoHS compliant and lead-free, it ensures environmentally friendly assembly processes. With a package quantity of 300, it's perfect for large-scale projects. Upgrade your connectivity solutions with this high-quality terminal block header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2025 | PCN-25-256368 - Drawing change. Part color needs to be updated to Black. | Download | |||
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||


