| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546110-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546110-9 |
| SKU: | AMP1546110-9 |
1546110-9
Specifications
Detailed Description
Enhance your electronic connections with this Eurostyle Terminal Block Header, boasting a sleek grey design ideal for a professional setup. With nine positions, it offers ample space for secure wire connections. Constructed with durable PA 6/6 housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount type and PCB mount block make installation a breeze, while the 15 A amperage and 300 V AC voltage rating guarantee efficient power and signal transmission. Operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance further underscore its quality and reliability. Perfect for power and signal applications, this header is a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282815-9 | ![]() |


