| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282815-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282815-9 |
| SKU: | AMP282815-9 |
282815-9
Specifications
Detailed Description
Easily connect power and signal components with our TERMI-BLOK HEADER, ASSY90 9P.5. This right-angle, board-mountable header features 9 contacts in a single row, perfect for streamlined PCB connections. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse applications. Tin-plated contact mating areas ensure optimal conductivity, while its wave solder capability simplifies assembly. Compliant with RoHS standards, it's a sustainable choice for your projects. The 5.08mm (.2 in) pitch, 15A amperage, and 300V AC voltage rating make it versatile for various wire sizes and circuit needs. Whether for power distribution or signal transmission, this header is a dependable solution for wire-to-board connections. Each package includes 100 units, offering convenience for bulk installations. Trust in our high-quality connector to meet your connectivity requirements with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284047-9 | ![]() |


