| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546208-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546208-4 |
| SKU: | AMP1546208-4 |
1546208-4
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK PLUG STACKING 4POS. terminal block, featuring a durable PA 6/6 housing in a sleek gray finish. With four contacts and a right-angle mount angle, it offers versatile connectivity options. Designed for easy installation, it accommodates wire sizes ranging from 12-30 AWG, making it suitable for various applications. The tin-plated phosphor bronze contacts ensure reliable performance, even in industrial settings. RoHS compliant and lead-free solder capable, this terminal block prioritizes sustainability without compromising quality. Perfect for wire-to-board connections, it comes in a package of 150 for convenience. Upgrade your setup with this efficient and high-performing connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546211-4 | ![]() |


