| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546209-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546209-8 |
| SKU: | AMP1546209-8 |
1546209-8
Specifications
Detailed Description
Upgrade your power and signal connections with our TERMI-BLOK HEADER ASSY90. This versatile 8-position header assembly features copper alloy contacts with tin plating, ensuring reliable conductivity. Its right-angle mount type and PCB mount block design make it easy to integrate into your circuit board assembly. With a 15A amperage and 300V AC voltage rating, it's suitable for a wide range of industrial applications. The gray PA 6/6 housing and -40 to 105°C operating temperature range provide durability and versatility. RoHS compliant and designed for lead-free solder processes, this header assembly meets international standards for environmental responsibility. Whether you're working on power distribution or signal transmission, this TERMI-BLOK header is the perfect solution for wire-to-board connections. Each package contains 100 units, making it convenient for bulk installations. Elevate your connector system with this high-quality, performance-driven component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546223-8 | ![]() | |
| TE Connectivity 796644-8 | ![]() |


