| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546217-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546217-2 |
| SKU: | AMP1546217-2 |
1546217-2
Specifications
Detailed Description
Enhance your PCB assembly with the TERMI-BLOK 90 2P Header, designed for efficient power and signal connections. This vertically mounted board mount features a durable PA 6/6 housing in a sleek gray finish. With two contacts, it offers a reliable solution for various applications. The brass contact material with tin plating ensures optimal conductivity, while the 5.08mm pitch allows for easy integration. Operating in a wide temperature range from -40°C to 105°C, this header is suitable for industrial environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for wire-to-board connections or power distribution, the TERMI-BLOK Header is a versatile and dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282837-2 | ![]() |


