| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546225-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546225-2 |
| SKU: | AMP1546225-2 |
1546225-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 with a 5.0mm pitch, a versatile solution for power and signal connectivity. This right-angle header, featuring a durable PA 6/6 housing in a sleek gray finish, is designed for efficient board mounting. With two contacts in a single row, it offers reliable performance in industrial applications. The tin-plated brass contacts support an amperage of 13.5A and a voltage of 300V AC, ensuring robust conductivity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this connector is suitable for diverse environments. Its through-hole mount style, along with a tail length of 3.5mm, facilitates secure installation on printed circuit boards. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Ideal for wire-to-board connections, this TERMI-BLOK header, with 200 units in a box, is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284093-2 | ![]() |


