| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546307-4 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 2.17 in, 55.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546307-4 |
| SKU: | AMP1546307-4 |
1546307-4
Specifications
Detailed Description
Enhance your industrial applications with this durable black Terminal Block. With a UL 94V-0 flammability standard, it ensures safety and reliability. Featuring a straight body orientation and vertical mount angle, it offers versatility in installation. The 4 contacts, arranged in 2 rows, with a pitch of 9.53mm, cater to your connectivity needs. Operating at temperatures ranging from -40 to 120°C, and rated for 300V, it guarantees consistent performance. Wave solder capable for lead-free processes, it meets RoHS compliance standards. With a package quantity of 200, it's ideal for bulk use. Upgrade your setup with this essential component, perfect for various wire sizes.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1546306-2 | ![]() |


