| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546350-2 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Right Angle |
| Shell Size: | 23 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | 17.86 mm[.703 in] |
| Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 17.86 mm, .703 in |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-0 |
| Cover: | With |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 1546350-2 |
| SKU: | AMP1546350-2 |
1546350-2
Specifications
Detailed Description
Enhance cable management with this Right Angle Cable Clamp Kit from the AMP CPC series. Designed for Shell Size 23 connectors, it ensures secure fastening of cables up to .703 inches in diameter. Crafted from durable black thermoplastic material with a UL 94V-0 flammability standard, it guarantees safety and reliability in industrial settings. The kit includes all necessary components for easy installation, featuring a screw hole thread size of 1-3/8-18 UNEF-2B. With RoHS compliance and a packaging quantity of 1, this accessory is an essential component for efficient wire and cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| TE Connectivity 796188-1 | SLD CPC PLUG ASSY,23-24,STD SX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255801 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


