| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546477-5 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Pitch: | 11 mm, .433 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.909 in, 73.9 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546477-5 |
| SKU: | AMP1546477-5 |
1546477-5
Specifications
Detailed Description
Enhance your industrial connectivity with this black Barrier Terminal Block. Designed for secure vertical mounting, it features a thermoplastic housing and meets UL 94V-0 flammability standards. With a voltage rating of 300 V and amperage of 25 A, this terminal block is suitable for a wide range of applications. Its dual barrier strip style and brass terminals with tin plating ensure reliable performance. Accommodating wire sizes from 22 to 14 AWG, it offers versatility in wiring. The package includes 100 units, each with 5 positions and 1 level. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), with nickel-plated steel screws for durability, this terminal block is a dependable choice for your electrical connections. Meeting RoHS compliance, it aligns with environmental standards. Explore our range of products for more options in connectors and terminal blocks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546477-4 | ![]() | |
| TE Connectivity 1546477-6 | ![]() |


