| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546625-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546625-2 |
| SKU: | AMP1546625-2 |
1546625-2
Specifications
Detailed Description
Easily connect power and signal wires with this industrial-grade terminal block. Featuring a single row design with two positions, it ensures efficient and secure connections. The black housing, made of durable PA 6/6 material, offers reliable protection. With a contact pitch of 5mm and a voltage rating of 300V AC, it is suitable for various applications. The phosphor bronze contact material with tin plating ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is perfect for demanding environments. Accepting wire sizes from 12 to 30 AWG, it provides flexibility in installation. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for industrial machinery or electronic devices, this terminal block is a versatile and dependable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284046-2 | ![]() | |
| TE Connectivity 796643-2 | ![]() | |
| TE Connectivity 796645-2 | ![]() |


