| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284046-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284046-2 |
| SKU: | AMP284046-2 |
284046-2
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK. This vertical plug stack features a durable PA 6/6 housing in a vibrant green hue, offering reliable performance in industrial settings. With two phosphor bronze contacts and a 15 A amperage rating, it ensures secure and efficient wire termination for 12-30 AWG wires. The 5 mm pitch and M3 screw size allow for easy installation, while its stacking plug design enables side stackability for added versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F) and compliant with RoHS standards, this terminal block header is a dependable solution for your connectivity needs. Each package contains 300 units, making it ideal for large-scale applications. Elevate your wire-to-board connections with this essential component.


