| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546671-3 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 2.06 in, 52.32 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546671-3 |
| SKU: | AMP1546671-3 |
1546671-3
| Heilind Number: | AMP1546671-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546671-3 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this barrier terminal block. Designed for industrial use, it is UL 94V-0 compliant for safety. With three contacts in a straight orientation and a vertical mount angle, it offers reliable performance in various applications. The thermoplastic housing and brass terminals ensure durability, while the tin plating resists corrosion. Accommodating wire sizes from 22 to 14 AWG, it is suitable for a range of setups. Its wave solder capability and operating temperature range of -40 to 120°C make it ideal for demanding environments. With 150 in a carton, it is convenient for bulk installations. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776058-1 | ![]() | |
| TE Connectivity 1546670-3 | ![]() |


