1546734-3

Heilind Number:AMP1546734-3
Manufacturer:TE Connectivity
Manufacturer Number:1546734-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

03P .325" HIGH-RISE DUAL BARRI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546734-3
Color:Black
Series:Buchanan 4DB Series
Amperage:20 A
Housing Material:Nylon 6/6
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:250
Number of Levels:1
Number of Positions:3
GPL:A46
Profile:High
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E465
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:1.05 in, 26.67 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1546734-3
SKU:AMP1546734-3

Detailed Description

Experience reliable connectivity with the Buchanan 4DB Series Barrier Terminal Block. Designed for industrial applications, this black nylon 6/6 housing boasts a 20A amperage and 300V voltage rating, ensuring optimal performance. With a single row configuration and high-profile design, it accommodates 3 positions with ease. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. The printed circuit pin termination method, along with 6-32 screw size, offers secure installation. Suitable for wire sizes ranging from 22 to 12 AWG, it's a versatile solution. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Whether for wave soldering or PCB mounting, this terminal block is the perfect choice for your connectivity needs.