1546734-4

Heilind Number:AMP1546734-4
Manufacturer:TE Connectivity
Manufacturer Number:1546734-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04P .325" HIGH-RISE DUAL BARRI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546734-4
Color:Black
Series:Buchanan 4DB Series
Amperage:20 A
Housing Material:Nylon 6/6
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:200
Number of Levels:1
Number of Positions:4
GPL:A46
Profile:High
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E465
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:1.375 in, 34.93 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1546734-4
SKU:AMP1546734-4

Detailed Description

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Made with durable Nylon 6/6 housing material and UL 94V-0 flammability standard, this black terminal block ensures reliable performance. Its 20A amperage and 300V voltage rating, combined with a high-profile design and 4 positions, cater to a variety of power distribution needs. Featuring printed circuit pin termination method and wire sizes ranging from 22 to 12 AWG, it offers easy installation. The 1-row layout with 8.26mm pitch and vertical mount angle, along with a package quantity of 200, makes it suitable for efficient panel assembly. With tin-plated brass terminals, steel screws with zinc chromate plating, and a dual barrier strip style, it guarantees secure connections. RoHS compliant and designed for industrial use, this terminal block is a vital component for your connectivity solutions.