| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546833-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 15 A |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3.5 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 1.125 in, 28.575 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open, Flat Bottom |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546833-3 |
| SKU: | AMP1546833-3 |
1546833-3
Specifications
Detailed Description
Enhance your electrical connections with our Buchanan 6 Series Barrier Terminal Block. Designed for durability and safety, this straight-through terminal features a black nylon housing that meets UL 94V-0 standards for flammability. With three contacts in a single row, it's perfect for various applications. The 9.53mm pitch and 300V voltage rating ensure reliable performance. Wave solder capable and RoHS compliant, it's both efficient and environmentally friendly. Terminal contacts are made of copper alloy with tin plating, suitable for wire sizes 22-14AWG. The package includes 300 units, making it ideal for industrial use. Upgrade your connectivity with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437651-8 | ![]() |


