1546931-5

Heilind Number:AMP1546931-5
Manufacturer:TE Connectivity
Manufacturer Number:1546931-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P UNSHROUD 5.0 HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546931-5
Amperage:12 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:150
Contact Amperage:12 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1546931-5
SKU:AMP1546931-5

Detailed Description

This high-quality PCB mount terminal block header, designed for power and signal applications, features five contacts in a single row with a 5mm pitch. With a durable black housing made of high-temperature polyamide and tin-plated brass contact material, it ensures reliable performance in industrial environments. Operating at temperatures ranging from -40 to 105°C, it is suitable for various applications. Wave solder capable up to 265°C, it offers easy assembly to printed circuit boards. RoHS compliant, this header is a sustainable and efficient choice for wire-to-board connections.