| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154717-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 11 - 14 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .141 - .169 in, 3.6 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP154717-1 |
154717-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL 13-11 AWG BR. Crafted from durable brass, this receptacle ensures secure and reliable contact. With a straight orientation and F-Crimp design, it's perfect for professional installations. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's ideal for a variety of applications. Compatible with 11-14 AWG wires, its open barrel design accepts insulation diameters from .141 to .169 inches (3.6 to 4.3 mm). RoHS compliant and part of our Quick Disconnects range, this product guarantees quality and performance. Upgrade your connections today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151510-2 | TE Connectivity 154717-1 Application Tooling | ![]() |
| TE Connectivity 525651 | TE Connectivity 154717-1 Application Tooling | ![]() |
| TE Connectivity 7-2151510-7 | TE Connectivity 154717-1 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 154717-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 154717-1 Application Tooling | ![]() |
| TE Connectivity 2837766-2 | TE Connectivity 154717-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626581-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 12/18/2015 | E-15-008926 - Product Improvement. In an e?ort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


