626581-1

Heilind Number:AMP626581-1
Manufacturer:TE Connectivity
Manufacturer Number:626581-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC 0.5-1.5 MM2 0.35X 26.54 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626581-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:21.7 mm, .853 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .091 in, 2.1 - 2.31 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP626581-1

Detailed Description

Enhance your electrical connections with this PL 250 receptacle, designed for wires ranging from 0.5 to 1.5 mm². Crafted from high-quality brass with a 26.54 B barrel size, it guarantees reliable conductivity. The straight orientation and F-crimp type ensure easy installation for 15-20 AWG wires, while the open barrel design accommodates insulation diameters of 2.1-2.31 mm. RoHS compliance underscores our commitment to sustainability. Ideal for various applications, this receptacle is a must-have in your toolkit.