| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1554953-1 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | K88 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L266 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1554953-1 |
| SKU: | AMP1554953-1 |
1554953-1
Specifications
Detailed Description
Enhance your electronic connections with the FBIS-II PLUG ASSY, a versatile 4-position V-type connector designed for seamless board mounting. Featuring a 3mm pitch and compatibility with 30V DC, this component ensures reliable power and signal transmission at up to 5A. Its vertical orientation and operating temperature range of -40 to 85°C (-40 to 185°F) make it suitable for diverse applications. With its durable construction and RoHS compliance, this connector guarantees both performance and environmental responsibility in your projects. Elevate your connectivity solutions with the FBIS-II PLUG ASSY.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134758-1 | ![]() |


