| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565083-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | A |
| Package Quantity: | 400 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Connector Height: | .56 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector Length: | .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565083-1 |
| SKU: | AMP1565083-1 |
1565083-1
| Heilind Number: | AMP1565083-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1565083-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia Connector 3.5 4P, a versatile component for your power and signal connection needs. This housing, made of durable Nylon 6/6 material in a natural color, features two rows of 4 positions each, with a pitch of 3.5mm (.138 inches) for secure connectivity. Designed for cable mount (free-hanging) installation, it offers easy crimp termination with copper alloy contacts for reliable conductivity. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, this connector ensures safety and performance. Its compact profile, measuring at .56 inches in height and .76 inches in length, makes it suitable for various applications in appliances and beyond. The mating retention type, featuring a latch and inertia locking mechanism, guarantees a secure connection. RoHS compliant and suitable for lead-free solder processes, this connector is environmentally friendly. Package includes 400 units, packaged in a convenient bag/box for easy storage and access. Upgrade your connectivity solutions with the Grace Inertia Connector 3.5 4P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1565088-1 | ![]() |


