| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565084-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | A |
| Package Quantity: | 300 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.2 mm, .558 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector Length: | 12.6 mm, .495 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565084-1 |
| SKU: | AMP1565084-1 |
1565084-1
Specifications
Detailed Description
Introducing the Grace Inertia Connector 3.5 6P, a versatile component in the Grace Inertia 3.5 series. This Cable Mount connector, featuring a durable Nylon 6/6 housing in a natural color, is designed for reliable power and signal transmission. With two rows of six copper alloy contacts, terminated via crimping for secure connections, it ensures efficient performance in various applications. The 3.5mm pitch and 300V AC voltage rating meet industry standards, while the compact 14.2mm height and -30 to 105°C operating temperature range offer flexibility in installation. Incorporating advanced design elements such as Latch, Locking Latch, and Inertia Locking mating retention, along with keyed alignment for easy assembly, this connector guarantees stability and ease of use. Suitable for appliances and other electronic devices, it complies with RoHS regulations for environmental sustainability. With 300 pieces per package, it's an essential component for power connectivity in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1565088-1 | ![]() |


