1565158-1

Heilind Number:AMP1565158-1
Manufacturer:TE Connectivity
Manufacturer Number:1565158-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 1511

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565158-1
Contact Material:Copper Alloy
Contact Length:.122 in, 3.1 mm
Contact Width:.043 in, 1.1 mm
Package Quantity:5000
Contact Amperage:1 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.059 in, 1.5 mm
Scalable:No
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.035 in, .9 mm
Contact Working Range Low:.051 in, 1.3 mm
Part Aliases:1565158-1
SKU:AMP1565158-1

Detailed Description

Shield Finger 1511 is a crucial component for signal circuit applications, featuring a contact material of Copper Alloy with Gold plating for optimal conductivity. With a contact length of 3.1mm and a width of 1.1mm, it ensures precise connectivity on printed circuit boards. This high-quality shield finger, designed for Board to Board connectors, offers reliable performance in a wide operating temperature range of -40 to 85°C. Each package contains 5000 pieces, making it a cost-effective solution for various electronic assemblies. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with Shield Finger 1511, guaranteeing efficiency and durability in every application.