| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565357-9 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7851 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, .177 in, .217 in, .236 in, 4.5 mm, 4 mm, 5.5 mm, 6 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565357-9 |
| SKU: | AMP1565357-9 |
1565357-9
| Heilind Number: | AMP1565357-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1565357-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge 0.5mm pitch B-to-B connector, meticulously crafted for seamless board-to-board integration. Featuring a high heat-resisted resin housing in sleek black, this connector boasts a straight body orientation and surface mount termination for effortless installation. With gold-plated copper alloy contacts, it ensures reliable signal transmission at a voltage of 250 VAC. Suitable for signal circuit applications, it offers 20 positions in a dual-row configuration, with a stackable design for added versatility. Compliant with stringent UL 94V-0 standards, it guarantees safety and durability. Perfect for mezzanine and board stacking setups, this PCB mount receptacle, packaged in tape & reel for convenience, is a must-have for your electronic projects. Elevate your connectivity with this advanced board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5353515-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2020 | P-20-019502 -contact plating location change. Following Part Numbers will be transferred from outside vendor old factory(Toei Denka Sagamihara Plant) of Japan to same vendor new factory(Toei Denka Ichinoseki Plant).No change with plating material, tool equipment (supplier's assets) and preprocessing method. | Download | |||


